EVAL-ADGS1212SDZ | |
---|---|
DigiKey Part Number | EVAL-ADGS1212SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGS1212SDZ |
Description | EVALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADGS1212 Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADGS1212 | |
Primary Attributes | SPST | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥583.07000 | ¥583.07 |