EVAL-ADGS1208SDZ | |
---|---|
DigiKey Part Number | EVAL-ADGS1208SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADGS1208SDZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADGS1208 8:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 8:1 Multiplexer | |
Embedded | - | |
Utilized IC / Part | ADGS1208 | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.49000 | ¥553.49 |