EVAL-ADG1408LEBZ | |
---|---|
DigiKey Part Number | 505-EVAL-ADG1408LEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG1408LEBZ |
Description | EVALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADG1408L Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer | |
Embedded | No | |
Utilized IC / Part | ADG1408L | |
Primary Attributes | 8-Channel (Octal) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥820.99000 | ¥820.99 |