EVAL-AD7991EBZ | ||
---|---|---|
DigiKey Part Number | EVAL-AD7991EBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD7991EBZ | |
Description | BOARD EVAL FOR AD7991 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD7991 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | 0 ~ Vdd | |
Power (Typ) @ Conditions | 4.4mW @ 5.5V, 3.4MHz | |
Utilized IC / Part | AD7991 | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.19000 | ¥545.19 |