EVAL-AD7403-8FMCZ | ||
---|---|---|
DigiKey Part Number | EVAL-AD7403-8FMCZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD7403-8FMCZ | |
Description | EVAL BOARD FOR AD7403 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD7403-8 iCoupler® 16 Bit 78.1k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 78.1k | |
Data Interface | Serial | |
Input Range | ±320mV | |
Power (Typ) @ Conditions | 237mW @ 78.1kSPS | |
Utilized IC / Part | AD7403-8 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥896.87000 | ¥896.87 |