EVAL-AD5667RSDZ | |
---|---|
DigiKey Part Number | EVAL-AD5667RSDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5667RSDZ |
Description | EVAL BOARD FOR AD5667R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AD5667R 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Settling Time | 4 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD5667R | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥923.78000 | ¥923.78 |