EVAL-AD5660EBZ | |
---|---|
DigiKey Part Number | EVAL-AD5660EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5660EBZ |
Description | BOARD EVALUATION FOR AD5660 |
Customer Reference | |
Detailed Description | AD5660 16 Bit 125k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 125k | |
Data Interface | Serial | |
Settling Time | 8 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | AD5660 | |
Base Product Number |