EVAL-AD5040SDZ | |
---|---|
DigiKey Part Number | EVAL-AD5040SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5040SDZ |
Description | EVAL BOARD FOR AD5040 |
Customer Reference | |
Detailed Description | AD5040 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of DAC's | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Settling Time | 4 µs | |
DAC Type | Voltage | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AD5040 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥784.81000 | ¥784.81 |