EV1HMC1094LP3 | ||
---|---|---|
DigiKey Part Number | EV1HMC1094LP3-ND | |
Manufacturer | ||
Manufacturer Product Number | EV1HMC1094LP3 | |
Description | EVAL BRD HMC1094LP3E | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - HMC1094LP3E Log Detector/Controller 1GHz ~ 23GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Log Detector/Controller | |
Frequency | 1GHz ~ 23GHz | |
For Use With/Related Products | HMC1094LP3E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,625.69000 | ¥10,625.69 |