EV-ADGS1414DSDZ | |
---|---|
DigiKey Part Number | 505-EV-ADGS1414DSDZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADGS1414DSDZ |
Description | EVALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADGS1414D Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADGS1414D | |
Primary Attributes | SPST | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥948.69000 | ¥948.69 |