



DC745A | |
|---|---|
DigiKey Part Number | DC745A-ND |
Manufacturer | |
Manufacturer Product Number | DC745A |
Description | BOARD DELTA SIGMA ADC LTC2433-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2433-1 - 16 Bit 6.8 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 6.8 |
Manufacturer Analog Devices Inc. | Data Interface MICROWIRE™, Serial, SPI™ |
Packaging Box | Utilized IC / Part LTC2433-1 |
Part Status Active | Contents Board(s) |
Number of A/D Converters 2 | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥706.65000 | ¥706.65 |





