


LTC2433-1IMS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2433-1IMS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2433-1IMS#TRPBFCT-ND - Cut Tape (CT) 505-LTC2433-1IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2433-1IMS#TRPBF |
Description | IC ADC 16BIT 10-MSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2433-1IMS#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 6.8 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Inputs 1 | Supplier Device Package 10-MSOP |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.33000 | ¥65.33 |
| 10 | ¥50.51300 | ¥505.13 |
| 25 | ¥46.80800 | ¥1,170.20 |
| 100 | ¥42.73600 | ¥4,273.60 |
| 250 | ¥41.62852 | ¥10,407.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥37.64701 | ¥94,117.53 |


