DC696A | ||
---|---|---|
DigiKey Part Number | DC696A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC696A | |
Description | EVAL BOARD FOR LT5546EUF | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - LT5546 Demodulator 40MHz ~ 500MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Demodulator | |
Frequency | 40MHz ~ 500MHz | |
For Use With/Related Products | LT5546 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,452.59000 | ¥1,452.59 |