


DC2278A-B | |
|---|---|
DigiKey Part Number | DC2278A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC2278A-B |
Description | EVAL BOARD FOR LTC4281 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4281 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Hot Swap Controller |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4281 |
Packaging Box | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,710.17000 | ¥1,710.17 |




