Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5)
Introducing Power by Linear

LTC4281CUFD#TRPBF

DigiKey Part Number
LTC4281CUFD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4281CUFD#TRPBF
Description
IC HOT SWAP CTRLR GP 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4281CUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.9V ~ 33V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply
3.5 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
28-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
28-QFN (4x5)
Applications
General Purpose
Base Product Number
Features
OVP, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥82.39248¥205,981.20
Manufacturers Standard Package