Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5)
Introducing Power by Linear

LTC4281IUFD#TRPBF

DigiKey Part Number
505-LTC4281IUFD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4281IUFD#TRPBFCT-ND - Cut Tape (CT)
505-LTC4281IUFD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4281IUFD#TRPBF
Description
IC HOT SWAP CTRLR GP 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4281IUFD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.9V ~ 33V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
3.5 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
28-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
28-QFN (4x5)
Applications
General Purpose
Base Product Number
Features
OVP, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.79000¥146.79
10¥116.58200¥1,165.82
25¥109.04160¥2,726.04
100¥101.47780¥10,147.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥90.38358¥225,958.95
Manufacturers Standard Package