DC2204B | ||
---|---|---|
DigiKey Part Number | DC2204B-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2204B | |
Description | DEMO BRD LTM4675 LTM4676A LTM467 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC2974, LTM4620A, LTM4675, LTM4676A, LTM4677 µModule® DC/DC Converter 7, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 7, Non-Isolated | |
Voltage - Output | 0.7V, 0.85V, 0.9V, 0.95V, 1V, 1.2V, 1.5V | |
Current - Output | 36A, 13A, 13A, 13A, 13A, 9A, 9A | |
Voltage - Input | 4.5V ~ 15V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC2974, LTM4620A, LTM4675, LTM4676A, LTM4677 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.76000 | ¥1,207.76 |