
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC1996A-D | |
---|---|
DigiKey Part Number | DC1996A-D-ND |
Manufacturer | |
Manufacturer Product Number | DC1996A-D |
Description | BOARD EVAL FOR LTC2321-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2321-14 - 14 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2M | |
Data Interface | CMOS, LVDS, Serial | |
Input Range | 0 ~ Vdd | |
Power (Typ) @ Conditions | 77mW @ 2MSPS | |
Utilized IC / Part | LTC2321-14 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
0 In Stock
Check Lead Time
Request Stock Notification
Quantity
All prices are in CNY
Box
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥540.15000 | ¥540.15 |
Associated ProductSee All
7 Items