
DC1996A-A | |
|---|---|
DigiKey Part Number | DC1996A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1996A-A |
Description | BOARD EVAL LTC2323-16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2323-16 - 16 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface CMOS, LVDS, Serial |
Manufacturer Analog Devices Inc. | Input Range 0 ~ Vdd |
Packaging Box | Power (Typ) @ Conditions 95mW @ 5MSPS |
Part Status Active | Utilized IC / Part LTC2323-16 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 5M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥594.94000 | ¥594.94 |



