DC1930A | ||
---|---|---|
DigiKey Part Number | DC1930A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1930A | |
Description | LT3744 DEMO BOARD - 7V TO 30V IN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LT3744 3, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 12A | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 6.05V | |
Features | Dimmable | |
Voltage - Input | 5.5V ~ 36V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LT3744 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.36000 | ¥1,449.36 |