
DC1825A | |
|---|---|
DigiKey Part Number | 505-DC1825A-ND |
Manufacturer | |
Manufacturer Product Number | DC1825A |
Description | EVAL BOARD FOR LT8300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8300 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 250mA |
Manufacturer Analog Devices Inc. | Voltage - Input 22V ~ 75V |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 330kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LT8300 |
Voltage - Output 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,264.50000 | ¥1,264.50 |


