Direct
Direct



LT8300MPS5#TRPBF | |
|---|---|
DigiKey Part Number | LT8300MPS5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8300MPS5#TRPBF |
Description | IC REG FLYBACK 260MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT8300MPS5#TRPBF Models |
Category | Voltage - Input (Max) 100V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 7.5kHz ~ 750kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Positive or Negative, Isolation Capable | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8300HS5#TRMPBF | Analog Devices Inc. | 2,524 | 505-LT8300HS5#TRMPBFCT-ND | ¥97.01000 | Direct |
| LT8300HS5#TRPBF | Analog Devices Inc. | 0 | 505-LT8300HS5#TRPBFCT-ND | ¥97.01000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥147.54405 | ¥368,860.12 |










