Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT8300IS5#TRMPBF

DigiKey Part Number
505-LT8300IS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT8300IS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT8300IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8300IS5#TRMPBF
Description
IC REG FLYBACK 260MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable 1 Output 260mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT8300IS5#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
100V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
7.5kHz ~ 750kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive or Negative, Isolation Capable
Mounting Type
Surface Mount
Topology
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,798
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.49000¥88.49
10¥69.12900¥691.29
25¥64.29080¥1,607.27
100¥58.97090¥5,897.09
250¥58.20424¥14,551.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥54.90682¥27,453.41
1,000¥53.64871¥53,648.71
1,500¥53.01873¥79,528.10
Manufacturers Standard Package