



DC1805A-F | |
|---|---|
DigiKey Part Number | DC1805A-F-ND |
Manufacturer | |
Manufacturer Product Number | DC1805A-F |
Description | DEMO BOARD SAR ADC 18BIT 1MSPS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2378-18, LTC6362, LTC6655 - 18 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 13.5mW @ 1MSPS |
Part Status Active | Utilized IC / Part LTC2378-18, LTC6362, LTC6655 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |
Sampling Rate (Per Second) 1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,876.25000 | ¥1,876.25 |






