
DC1757B | |
|---|---|
DigiKey Part Number | DC1757B-ND |
Manufacturer | |
Manufacturer Product Number | DC1757B |
Description | EVAL BOARD FOR LTC3789 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3789 - 2 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Analog Devices Inc. | Voltage - Input 6V ~ 36V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 200kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part LTC3789 |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,998.01000 | ¥1,998.01 |






