


LTC3789EUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3789EUFD#TRPBFTR-ND - Tape & Reel (TR) LTC3789EUFD#TRPBFCT-ND - Cut Tape (CT) LTC3789EUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3789EUFD#TRPBF |
Description | IC REG CTRLR BUCK-BOOST 28QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3789EUFD#TRPBF Models |
Category | Frequency - Switching 200kHz ~ 640kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck-Boost | Package / Case 28-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 28-QFN (4x5) |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 38V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.16000 | ¥120.16 |
| 10 | ¥94.82400 | ¥948.24 |
| 25 | ¥88.49240 | ¥2,212.31 |
| 100 | ¥81.53310 | ¥8,153.31 |
| 250 | ¥81.48592 | ¥20,371.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥72.83349 | ¥182,083.73 |







