Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5)
Introducing Power by Linear

LTC3789IUFD#PBF

DigiKey Part Number
505-LTC3789IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3789IUFD#PBF
Description
IC REG CTRLR BUCK-BOOST 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3789IUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz ~ 640kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
90%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Current Limit, Enable, Frequency Control, Power Good, Soft Start
Function
Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck-Boost
Package / Case
28-WFQFN Exposed Pad
Number of Outputs
2
Supplier Device Package
28-QFN (4x5)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4V ~ 38V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.04000¥136.04
10¥107.79900¥1,077.99
73¥94.48644¥6,897.51
146¥91.33589¥13,335.04
292¥88.74329¥25,913.04
511¥86.98855¥44,451.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.