LTM8047 µModule® 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTM8047 µModule® 1 Isolated Output DC/DC, Step Down Evaluation Board
Power µModule® Solutions
Power µModule® Solutions

DC1693A

DigiKey Part Number
505-DC1693A-ND
Manufacturer
Manufacturer Product Number
DC1693A
Description
EVAL BOARD FOR LTM8047
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTM8047 µModule® 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5V
Manufacturer
Analog Devices Inc.
Current - Output
350mA
Series
Voltage - Input
4.5V ~ 30V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LTM8047
Outputs and Type
1 Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥831.45000¥831.45
Manufacturers Standard Package