



LTM8047IY#PBF | |
|---|---|
DigiKey Part Number | LTM8047IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8047IY#PBF |
Description | DC DC CONVERTER 2.5-12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8047IY#PBF Models |
Category | Current - Output (Max) 440mA |
Mfr | Voltage - Isolation 725 V |
Series | Applications ITE (Commercial) |
Packaging Tray | Features UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 45-BBGA Module |
Voltage - Input (Min) 3.1V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 32V | Supplier Device Package 45-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥178.55000 | ¥178.55 |
| 5 | ¥171.90000 | ¥859.50 |
| 10 | ¥169.11300 | ¥1,691.13 |
| 25 | ¥165.49920 | ¥4,137.48 |
| 50 | ¥162.80640 | ¥8,140.32 |
| 168 | ¥158.20012 | ¥26,577.62 |
| 336 | ¥155.61943 | ¥52,288.13 |
| 504 | ¥154.12827 | ¥77,680.65 |




