Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 32V Input
Power µModule® Solutions
Power µModule® Solutions

LTM8047IY

DigiKey Part Number
LTM8047IY-ND
Manufacturer
Manufacturer Product Number
LTM8047IY
Description
DC DC CONVERTER 2.5-12V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 2.5 ~ 12V 440mA 3.1V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM8047IY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
440mA
Mfr
Voltage - Isolation
725 V
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
UVLO
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Isolated Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
45-BBGA Module
Voltage - Input (Min)
3.1V
Size / Dimension
0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm)
Voltage - Input (Max)
32V
Supplier Device Package
45-BGA (11.25x9)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.60000¥247.60
5¥238.40800¥1,192.04
10¥234.53700¥2,345.37
25¥229.51560¥5,737.89
50¥225.78420¥11,289.21
168¥219.39071¥36,857.64
336¥215.81098¥72,512.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.