LTC2314-14 - 14 Bit 4.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2314-14 - 14 Bit 4.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1563A-F
DC1563A-F

DC1563A-F

DigiKey Part Number
505-DC1563A-F-ND
Manufacturer
Manufacturer Product Number
DC1563A-F
Description
BOARD DEMO LTC2314-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2314-14 - 14 Bit 4.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Input Range
0 ~ VREF
Packaging
Box
Power (Typ) @ Conditions
31mW @ 4.5MSPS
Part Status
Active
Utilized IC / Part
LTC2314-14
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
4.5M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥672.45000¥672.45
Manufacturers Standard Package