
LTC2314HTS8-14#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2314HTS8-14#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2314HTS8-14#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2314HTS8-14#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2314HTS8-14#TRMPBF |
Description | IC ADC 14BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2314HTS8-14#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 4.5M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥306.32000 | ¥306.32 |
| 10 | ¥248.98500 | ¥2,489.85 |
| 25 | ¥234.66600 | ¥5,866.65 |
| 100 | ¥226.36390 | ¥22,636.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥206.91282 | ¥103,456.41 |


