
DC1370A-C | |
|---|---|
DigiKey Part Number | DC1370A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1370A-C |
Description | BOARD EVAL LTC2259-14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2259-14 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Parallel, Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range 1 ~ 2Vpp |
Packaging Box | Power (Typ) @ Conditions 170mW @ 80MSPS |
Part Status Active | Utilized IC / Part LTC2259-14 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 80M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,484.24000 | ¥2,484.24 |




