12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
High Speed Converters by Analog Devices

LTC2259CUJ-12#PBF

DigiKey Part Number
505-LTC2259CUJ-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2259CUJ-12#PBF
Description
IC ADC 12BIT 40-QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2259CUJ-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
80M
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
40-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
40-QFN (6x6)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥458.56000¥458.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.