LTC2260-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1370A-B

DigiKey Part Number
DC1370A-B-ND
Manufacturer
Manufacturer Product Number
DC1370A-B
Description
BOARD EVAL LTC2260-14
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2260-14 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
Parallel, Serial, SPI
Manufacturer
Analog Devices Inc.
Input Range
1 ~ 2Vpp
Packaging
Box
Power (Typ) @ Conditions
187mW @ 105MSPS
Part Status
Active
Utilized IC / Part
LTC2260-14
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
105M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,484.24000¥2,484.24
Manufacturers Standard Package