12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
High Speed Converters by Analog Devices

LTC2260IUJ-12#PBF

DigiKey Part Number
LTC2260IUJ-12#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2260IUJ-12#PBF
Description
IC ADC 12BIT 40-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2260IUJ-12#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
105M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
40-WFQFN Exposed Pad
Input Type
Differential
Supplier Device Package
40-QFN (6x6)
Data Interface
LVDS - Parallel, Parallel
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥709.90000¥709.90
10¥591.44500¥5,914.45
61¥539.54541¥32,912.27
122¥525.67148¥64,131.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.