ADZS-BLKFN-BUNDLE | |
---|---|
DigiKey Part Number | ADZS-BLKFN-BUNDLE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BLKFN-BUNDLE |
Description | BUNDLE EMULATOR/VDSP++ |
Customer Reference | |
Detailed Description | Blackfin® Blackfin® Emulator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Emulator | |
For Use With/Related Products | Blackfin® | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27,489.57000 | ¥27,489.57 |