ADZS-21479-EZLITE | |
---|---|
DigiKey Part Number | ADZS-21479-EZLITE-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-21479-EZLITE |
Description | EZ-KIT LITE ADSP-2147X EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-2147x EZ-KIT Lite® SHARC® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DSP | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | ADSP-2147x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories, Stand Alone Debug Agent Programmer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,052.51000 | ¥6,052.51 |