ADXL330KCPZ-RL | ||
---|---|---|
DigiKey Part Number | ADXL330KCPZ-RLCT-ND - Cut Tape (CT) ADXL330KCPZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADXL330KCPZ-RL | |
Description | IC ACCELEROMETER 3-AXIS 16LFCSP | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±3g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXL330KCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±3g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 300 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.06000 | ¥145.06 |