ADXL213EB | |
---|---|
DigiKey Part Number | ADXL213EB-ND |
Manufacturer | |
Manufacturer Product Number | ADXL213EB |
Description | BOARD EVALUATION FOR ADXL213 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL213 iMEMS® Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±1.2g | |
Interface | PWM | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 6V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL213 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.75000 | ¥424.75 |