ADXC1501AWBRGZ-RL | ||
---|---|---|
DigiKey Part Number | ADXC1501AWBRGZ-RLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ADXC1501AWBRGZ-RL | |
Description | SENSOR MULT ACCELEROMETER/GYROSC | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope Sensor SPI Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope | |
Output Type | SPI | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |