ADUM4121CRIZ | ||
---|---|---|
DigiKey Part Number | ADUM4121CRIZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM4121CRIZ | |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 8-SOIC-IC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM4121CRIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 42ns, 53ns | |
Pulse Width Distortion (Max) | 13ns | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Current - Output High, Low | - | |
Current - Peak Output | 2.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 11.6V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC-IC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.10000 | ¥56.10 |
10 | ¥50.66500 | ¥506.65 |
80 | ¥41.94688 | ¥3,355.75 |
320 | ¥40.06206 | ¥12,819.86 |
560 | ¥36.52723 | ¥20,455.25 |
1,040 | ¥31.81402 | ¥33,086.58 |
2,560 | ¥30.63575 | ¥78,427.52 |