2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 6-SOIC-IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 6-SOIC-IC
Complete Motion Control Sychronization for Industrial Automation

ADUM4120ARIZ

DigiKey Part Number
505-ADUM4120ARIZ-ND
Manufacturer
Manufacturer Product Number
ADUM4120ARIZ
Description
DGTL ISO 5KV 1CH GATE DRVR 6SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 6-SOIC-IC
Datasheet
 Datasheet
EDA/CAD Models
ADUM4120ARIZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulse Width Distortion (Max)
16.5ns
Mfr
Rise / Fall Time (Typ)
18ns, 18ns
Series
Current - Peak Output
2.3A
Packaging
Tube
Voltage - Output Supply
4.5V ~ 35V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Magnetic Coupling
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SOIC (0.295", 7.50mm Width)
Voltage - Isolation
5000Vrms
Supplier Device Package
6-SOIC-IC
Common Mode Transient Immunity (Min)
150kV/µs
Approval Agency
CSA, UR, VDE
Propagation Delay tpLH / tpHL (Max)
69ns, 79ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 160
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.80000¥58.80
10¥45.32800¥453.28
25¥41.95200¥1,048.80
100¥38.24050¥3,824.05
300¥36.16993¥10,850.98
500¥35.40452¥17,702.26
1,000¥34.52690¥34,526.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.