
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADUM3224WCRZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADUM3224WCRZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM3224WCRZ-RL7CT-ND - Cut Tape (CT) 505-ADUM3224WCRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3224WCRZ-RL7 |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3224WCRZ-RL7 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 18V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | - | |
Base Product Number |
In-Stock: 996
Can ship immediately
Quantity
All prices are in USD
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.89000 | $7.89 |
10 | $5.27900 | $52.79 |
25 | $4.59840 | $114.96 |
100 | $3.82870 | $382.87 |
250 | $3.45084 | $862.71 |
500 | $3.32500 | $1,662.50 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.32500 | $3,325.00 |
You May Also Be Interested In
1 Items