

ADUM1201CRZ | |
|---|---|
DigiKey Part Number | 505-ADUM1201CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1201CRZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1201CRZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 45ns, 45ns |
Packaging Tube | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 721-3E | NVE Corp/Isolation Products | 347 | 390-IL721-3E-ND | ¥63.65000 | Similar |
| ISO7221AQDRQ1 | Texas Instruments | 9,811 | 296-ISO7221AQDRQ1CT-ND | ¥62.36000 | Similar |
| ISO7221CQDRQ1 | Texas Instruments | 543 | 296-24954-1-ND | ¥62.36000 | Similar |
| ISO7321CQDRQ1 | Texas Instruments | 4,623 | 296-43276-1-ND | ¥73.35000 | Similar |
| ISO7321FCQDRQ1 | Texas Instruments | 6,480 | 296-43277-1-ND | ¥73.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 10 | ¥33.81600 | ¥338.16 |
| 98 | ¥28.33653 | ¥2,776.98 |
| 196 | ¥27.25724 | ¥5,342.42 |
| 294 | ¥26.71660 | ¥7,854.68 |
| 588 | ¥25.92376 | ¥15,243.17 |
| 1,078 | ¥25.34623 | ¥27,323.24 |
| 2,548 | ¥24.67870 | ¥62,881.33 |











