Overvoltage, Undervoltage Protection PMIC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Overvoltage, Undervoltage Protection PMIC 8-MSOP
Introducing Power by Linear

LTC4367HMS8#TRPBF

DigiKey Part Number
505-LTC4367HMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4367HMS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC4367HMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4367HMS8#TRPBF
Description
SUPPLY PROTECTION CONTROLLER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Overvoltage, Undervoltage Protection PMIC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4367HMS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 60V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Applications
Overvoltage, Undervoltage Protection
Supplier Device Package
8-MSOP
Current - Supply
70µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.53000¥61.53
10¥47.49500¥474.95
25¥43.97640¥1,099.41
100¥40.11530¥4,011.53
250¥38.97152¥9,742.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.28731¥88,218.27
Manufacturers Standard Package