Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


ADUM1100BRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1100BRZ-RL7TR-ND - Tape & Reel (TR) ADUM1100BRZ-RL7CT-ND - Cut Tape (CT) ADUM1100BRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1100BRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1100BRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 3ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM1100BR | Analog Devices Inc. | 0 | 505-ADUM1100BR-ND | ¥0.00000 | Parametric Equivalent |
| ADUM1100BRZ | Analog Devices Inc. | 2,791 | 505-ADUM1100BRZ-ND | ¥42.84000 | Parametric Equivalent |
| ADUM1100URZ | Analog Devices Inc. | 42 | 505-ADUM1100URZ-ND | ¥47.88000 | Parametric Equivalent |
| ADUM1100URZ-RL7 | Analog Devices Inc. | 0 | ADUM1100URZ-RL7CT-ND | ¥47.88000 | Parametric Equivalent |
| ADUM3100BRZ | Analog Devices Inc. | 319 | ADUM3100BRZ-ND | ¥42.84000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.84000 | ¥42.84 |
| 10 | ¥32.64200 | ¥326.42 |
| 25 | ¥30.08960 | ¥752.24 |
| 100 | ¥27.28930 | ¥2,728.93 |
| 250 | ¥26.06536 | ¥6,516.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.48630 | ¥24,486.30 |
| 2,000 | ¥23.94098 | ¥47,881.96 |
| 3,000 | ¥23.66804 | ¥71,004.12 |









