

ADUM1100URZ | |
|---|---|
DigiKey Part Number | 505-ADUM1100URZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM1100URZ |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 100Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1100URZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 18ns, 18ns |
Packaging Tube | Pulse Width Distortion (Max) 2ns |
Part Status Active | Rise / Fall Time (Typ) 3ns, 3ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/0 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 610-3E | NVE Corp/Isolation Products | 6,985 | 390-IL610-3E-ND | ¥36.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.88000 | ¥47.88 |
| 10 | ¥36.60300 | ¥366.03 |
| 98 | ¥30.73908 | ¥3,012.43 |
| 196 | ¥29.58423 | ¥5,798.51 |
| 294 | ¥29.00548 | ¥8,527.61 |
| 588 | ¥28.15709 | ¥16,556.37 |
| 1,078 | ¥27.53901 | ¥29,687.05 |
| 2,548 | ¥26.82449 | ¥68,348.80 |

