ADUC842BCPZ32-5 | |
---|---|
DigiKey Part Number | 505-ADUC842BCPZ32-5-ND |
Manufacturer | |
Manufacturer Product Number | ADUC842BCPZ32-5 |
Description | IC MCU 8BIT 32KB FLASH 56LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8052 MicroConverter® ADuC8xx Microcontroller IC 8-Bit 16.78MHz 32KB (32K x 8) FLASH 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC842BCPZ32-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8052 | |
Core Size | 8-Bit | |
Speed | 16.78MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PSM, PWM, Temp Sensor, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.17000 | ¥177.17 |
10 | ¥163.39300 | ¥1,633.93 |
25 | ¥156.04680 | ¥3,901.17 |
80 | ¥139.52375 | ¥11,161.90 |
230 | ¥133.09848 | ¥30,612.65 |
440 | ¥126.67316 | ¥55,736.19 |