ADUC7061BCPZ32-RL | |
---|---|
DigiKey Part Number | ADUC7061BCPZ32-RLTR-ND - Tape & Reel (TR) ADUC7061BCPZ32-RLCT-ND - Cut Tape (CT) ADUC7061BCPZ32-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUC7061BCPZ32-RL |
Description | IC MCU 16/32B 32KB FLASH 32LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM7® MicroConverter® ADuC7xxx Microcontroller IC 16/32-Bit 10MHz 32KB (16K x 16) FLASH 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADUC7061BCPZ32-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 8 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 32 | |
Voltage - Supply (Vcc/Vdd) | 2.375V ~ 2.625V | |
Data Converters | A/D 5x24b, 8x24b; D/A 1x14b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LFCSP (5x5) | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.72000 | ¥95.72 |
10 | ¥86.46100 | ¥864.61 |
25 | ¥82.43840 | ¥2,060.96 |
100 | ¥71.57980 | ¥7,157.98 |
250 | ¥68.36284 | ¥17,090.71 |
500 | ¥62.33094 | ¥31,165.47 |
1,000 | ¥54.28825 | ¥54,288.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥50.26685 | ¥251,334.25 |